LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC264LC3BTR product image
Images for reference only

ADI HMC264LC3BTRRoHS

Manufacturer
MPN
HMC264LC3BTR
LCSC Part #
C661914
Packaging
QFN-12-EP(3x3)
Customer #
Key Attributes
QFN-12-EP(3x3) RF Mixers RoHS
Datasheetpdf iconADI HMC264LC3BTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 203.6016$ 203.60
200+$ 78.7911$ 15758.22
500+$ 76.0231$ 38011.55
1,000+$ 74.6542$ 74654.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingQFN-12-EP(3x3)
FeaturesAssemble the vibration buffer;Frequency multiplication/division

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The HMC264LC3B is a 21 - 31 GHz Sub-harmonically Pumped (x2) MMIC Mixer with an integrated LO amplifier in a leadless “Pb Free” SMT package. The 2LO to RF isolation is excellent at 30 dB, eliminating the need for additional filtering. The LO amplifier is a single bias (+3V to +4V) design with only -4 to +4 dBm drive requirement. The RF and LO ports are DC blocked and matched to 50 Ohms for ease of use while the IF covers DC to 6 GHz. The HMC264LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques.

Features

AI Translation
  • Integrated LO Amplifier: -4 to +4 dBm Input
  • Sub-Harmonically Pumped (x2) LO
  • High 2LO/RF Isolation: 30 dB
  • DC - 6 GHz Wideband IF
  • 12 Lead 3x3mm SMT Package: 9mm²

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios & VSAT
  • Test Equipment & Sensors