ADI HMC431LP4ETR
| Manufacturer | |
| Mfr. Part # | HMC431LP4ETR |
| LCSC Part # | C661863 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | HMC431LP4 / 431LP4E MMIC VCO w/ BUFFER AMPLIFIER, 5.5 - 6.1 GHz |
| Description | 5.5GHz~6.1GHz 2.75V~3.25V General Purpose QFN-24-EP(4x4) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.144 | $ 22.14 |
30+ | $ 21.0377 | $ 631.13 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$