LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0051200R000J0L product image
Images for reference only

VISHAY Y0051200R000J0LRoHS

Manufacturer
MPN
Y0051200R000J0L
LCSC Part #
C6617960
Packaging
-
Customer #
Key Attributes
POT 200Ω 500mW

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Tolerance±5%
Temperature Coefficient±10ppm/℃
Power(Watts)500mW
Number of Turns25
Resistance200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.9156$ 66.92
200+$ 26.6993$ 5339.86
500+$ 25.8073$ 12903.65
1,000+$ 25.3676$ 25367.60
Standard Packaging25/Full Bag
Better price for more quantity?
$