LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC608LC4TR product image
Images for reference only

ADI HMC608LC4TRRoHS

Manufacturer
MPN
HMC608LC4TR
LCSC Part #
C661796
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz
Datasheetpdf iconADI HMC608LC4TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Input Return Loss13dB
Frequency Range9.5GHz~11.5GHz
Voltage - Supply5V
Gain29.5dB
Output Return Loss19dB
Noise Figure6dB
FeaturesVariable gain control
IP333dBm
P1dB27dBm
Current - Supply310mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The HMC608LC4 is a high dynamic range GaAs pHEMT MMIC Medium Power Amplifier housed in a leadless “Pb free” SMT package. The amplifier has two modes of operation: high gain mode (Vpd pin shorted to ground); and low gain mode (Vpd pin left open). Operating from 9.5 to 11.5 GHz, the amplifier provides 29.5 dB of gain, +27.5 dBm of saturated power and 23% PAE from a +5V supply voltage. Noise figure is 6 dB while output IP3 is +33 dBm. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. The HMC608LC4 eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques.

Features

AI Translation
  • Output IP3: +33 dBm
  • Saturated Power: +27.5 dBm @ 23% PAE
  • Gain: 29.5 dB
  • Supply: +5V @ 310 mA
  • 50 Ohm Matched Input/Output
  • RoHS Compliant 4x4 mm SMT Package

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 148.8206$ 148.82
30+$ 144.2772$ 4328.32
Standard Packaging100/Full Reel
Better price for more quantity?
$