LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC963LC4TR product image
  • HMC963LC4TR thumbnail 1
  • HMC963LC4TR thumbnail 2
  • HMC963LC4TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI HMC963LC4TRRoHS

Manufacturer
MPN
HMC963LC4TR
LCSC Part #
C661765
Packaging
QFN-24(4x4)
Customer #
Key Attributes
GaAs pHEMT MMIC Low Noise Amplifier, 6 - 26.5 GHz
Datasheetpdf iconADI HMC963LC4TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-24(4x4)
Operating Temperature-40℃~+85℃
Input Return Loss10dB
Voltage - Supply3.5V
Gain22dB
Frequency Range6GHz~26.5GHz
Output Return Loss10dB
Noise Figure2.5dB
FeaturesBias control circuit
IP318dBm
P1dB10dBm
Current - Supply45mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The HMC963LC4 is a self-biased GaAs MMIC low noise amplifier housed in a leadless 4x4 mm ceramic surface mount package. The amplifier operates from 6 to 26.5 GHz and provides 20 dB small signal gain, 2.5 dB noise figure, and +18 dBm output IP3 while drawing only 45 mA from a +3.5 V supply. The +10 dBm P1dB output power enables the LNA to function as an LO driver for balanced, I/Q, or image reject mixers. The HMC963LC4 also features internally matched 50-ohm input/output ports with DC blocking, making it ideal for high-capacity microwave radio and VSAT applications.

Applications

AI Translation
  • Point-to-point radio
  • Point-to-multipoint radio
  • Test & measurement instruments
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 55.9438$ 55.94
30+$ 53.2813$ 1598.44
Standard Packaging100/Full Reel
Better price for more quantity?
$