PANASONIC ETQ-P4M100KFM
| Manufacturer | |
| Mfr. Part # | ETQ-P4M100KFM |
| LCSC Part # | C6617587 |
| Package | SMD,7.4x7mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 6A 39.6mΩ SMD,7.4x7mm |
| Description | 10uH Molded Inductor 9.6A SMD,7.4x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.4x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8547 | $ 0.85 |
10+ | $ 0.6943 | $ 6.94 |
30+ | $ 0.6134 | $ 18.40 |
100+ | $ 0.5324 | $ 53.24 |
500+ | $ 0.4857 | $ 242.85 |
1,000+ | $ 0.4608 | $ 460.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$