ADI LT1113CS8#PBF
| Manufacturer | |
| Mfr. Part # | LT1113CS8#PBF |
| LCSC Part # | C661621 |
| Package | SOIC-8 |
| Customer # | |
| Description | 1.5mV 5.6MHz 450pA 3.9V/us 2 97dB SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.1002 | $ 13.10 |
10+ | $ 12.4679 | $ 124.68 |
30+ | $ 11.372 | $ 341.16 |
100+ | $ 10.4157 | $ 1041.57 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$