ADI LT1057S8#TRPBF
| Manufacturer | |
| MPN | LT1057S8#TRPBF |
| LCSC Part # | C661572 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5MHz 2 220uV 13V/us 98dB 7pA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 5MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 220uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 18pA | |
| Features | High capacitive load driving | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 7pA | |
| Noise density(eN) | 13nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT057 is a matched JFET input dual op amp in the industry standard 8-pin confguration, featuring a combination of outstanding high speed and precision specifcations. It replaces all the popular bipolar and JFET input dual op amps. In particular, the LT1057 upgrades the performance of systems using the LF412A and OP-215 JFET input duals. The LT1058 is the lowest offset quad JFET input operational amplifer in the standard 14-pin confguration. It offers signifcant accuracy improvement over presently available JFET input quad operational amplifers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation and cost. Both the LT1057 and LT1058 are available in the plastic PDIP package and the surface mount SO package.
Features
- 14V/µs Slew Rate: 10V/µ↓ Min
- 5MHz Gain-Bandwidth Product
- Fast Settling Time: 1.3µs to 0.02%
- 150µv Offset Voltage (LT1057): 450µv Max
- 180µv Offset Voltage (LT1058): 600µv Max
- 2µV/℃ V0S Drift: 7µV/°ζ Max
- 50µA Bias Current at 70℃
- Low Voltage Noise: 13nV/√Hz at 1kHz, 26nV/√Hz at 10Hz
Applications
- Precision, High Speed Instrumentation
- Fast, Precision Sample-and-Hold
- Logarithmic Amplifers
- D/A Output Amplifers
- Photodiode Amplifers
- Voltage-to-Frequency Converters
- Frequency-to-Voltage Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6922 | $ 4.69 |
| 200+ | $ 1.8167 | $ 363.34 |
| 500+ | $ 1.7534 | $ 876.70 |
| 1,000+ | $ 1.721 | $ 1721.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Gain Bandwidth Product | 5MHz | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 220uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 18pA | |
| Features | High capacitive load driving | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 7pA | |
| Noise density(eN) | 13nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT057 is a matched JFET input dual op amp in the industry standard 8-pin confguration, featuring a combination of outstanding high speed and precision specifcations. It replaces all the popular bipolar and JFET input dual op amps. In particular, the LT1057 upgrades the performance of systems using the LF412A and OP-215 JFET input duals. The LT1058 is the lowest offset quad JFET input operational amplifer in the standard 14-pin confguration. It offers signifcant accuracy improvement over presently available JFET input quad operational amplifers. The LT1058 can replace four single precision JFET input op amps, while saving board space, power dissipation and cost. Both the LT1057 and LT1058 are available in the plastic PDIP package and the surface mount SO package.
Features
- 14V/µs Slew Rate: 10V/µ↓ Min
- 5MHz Gain-Bandwidth Product
- Fast Settling Time: 1.3µs to 0.02%
- 150µv Offset Voltage (LT1057): 450µv Max
- 180µv Offset Voltage (LT1058): 600µv Max
- 2µV/℃ V0S Drift: 7µV/°ζ Max
- 50µA Bias Current at 70℃
- Low Voltage Noise: 13nV/√Hz at 1kHz, 26nV/√Hz at 10Hz
Applications
- Precision, High Speed Instrumentation
- Fast, Precision Sample-and-Hold
- Logarithmic Amplifers
- D/A Output Amplifers
- Photodiode Amplifers
- Voltage-to-Frequency Converters
- Frequency-to-Voltage Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

