LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1013DS8#TRPBF product image
  • LT1013DS8#TRPBF thumbnail 1
  • LT1013DS8#TRPBF thumbnail 2
  • LT1013DS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1013DS8#TRPBFRoHS

Manufacturer
MPN
LT1013DS8#TRPBF
LCSC Part #
C661506
Packaging
SO-8
Customer #
Key Attributes
Quad and Dual Precision Op Amp
Datasheetpdf iconADI LT1013DS8#TRPBF
In-Stock: 117
117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5228$ 6.52
10+$ 5.6883$ 56.88
30+$ 4.8815$ 146.45
100+$ 4.3811$ 438.11
500+$ 4.1497$ 2074.85
1,000+$ 4.0454$ 4045.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Number of Channels2
Vos - Input Offset Voltage60uV
Slew Rate0.4V/us
Input Offset Current(Ios)800pA
FeaturesReverse-phase input protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)117dB
Ib - Input Bias Current15nA
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current350uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density24nV/√Hz@10Hz
Output Current20mA
Dual Supply-18V~-2V;2V~18V
Rail to Rail-
Single Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT1014 is the first precision quad operational amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers. The LT1014’s low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain. Similarly, the LT1013 is the first precision dual op amp in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/ MC1558, LM158 and OP-221. The LT1013’s specifications are similar to (even somewhat better than) the LT1014’s. Both the LT1013 and LT1014 can be operated off a single 5V power supply: input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies.

Features

AI Translation
  • Single Supply Operation
  • Input Voltage Range Extends to Ground
  • Output Swings to Ground While Sinking Current
  • Pin Compatible to 1458 and 324 with Precision Specs
  • Guaranteed Offset Voltage: 150µv Max
  • Guaranteed Low Drift: 2µV/°C Max
  • Guaranteed Offset Current: 0.8nA Max
  • Guaranteed High Gain 5mA Load Current: 1.5 Million Min
  • 17mA Load Current: 0.8 Million Min
  • Guaranteed Low Supply Current: 500µA Max
  • Low Voltage Noise, 0.1Hz to 10Hz: 0.55µVP-P
  • Low Current Noise—Better than 0P-07, 0.07pA/√Hz

Applications

AI Translation
  • Battery-Powered Precision Instrumentation
  • Strain Gauge Signal Conditioners
  • Thermocouple Amplifers
  • Instrumentation Amplifers
  • 4mA to 20mA Current Loop Transmitters
  • Multiple Limit Threshold Detection
  • Active Filters
  • Multiple Gain Blocks