Nisshinbo Micro Devices Inc. NJG1186PJL-TE1
| Manufacturer | |
| MPN | NJG1186PJL-TE1 |
| LCSC Part # | C6614853 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | GNSS L5/L2C Band Front-End Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SMD-10P | |
| Features | Integrated low noise amplifier;Integrated RF filter | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Applications | - | |
| Frequency Range | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NJG1186PJL is a front-end module (FEM) designed for GNSS L5/L2C band applications. This FEM offers low noise figure, high linearity, and high out-band rejection characteristics brought by integrated high performance pre-SAW filter and low noise amplifier (LNA). Wide-operating frequency allows to work in various bands such as L5/E5/B2/G3/L2C. The stand-by mode contributes to reduce current consumption. Its wide operating temperature range from -40 to +105°C allows to operate in various environment including outdoor solutions. This FEM is suitable for small size applications by included one SAW filter, several external components, and very small package HFFP10-JL. This metal hermetic-sealed package brings high reliability and stable performance against humidity.
Features
- Wide-operating frequency range 1164 to 1228 MHz (L5/E5/B2/G3/L2C)
- Supply voltage 2.8 V typ.
- Current consumption 4.8 mA typ.
- High gain 19.5 dB typ. @ f = 1164 to 1214 MHz, 19.0 dB typ. @ f = 1228 MHz
- Low noise figure 1.7 dB typ. @ f = 1164 to 1214 MHz, 2.0 dB typ. @ f = 1228 MHz
- High out band rejection relative to 1176 MHz 45 dBc typ. @ f = 704 to 915 MHz, 50 dBc typ. @ f = 1559 to 1606 MHz, 55 dBc typ. @ f = 1710 to 1980 MHz, 67 dBc typ. @ f = 2400 to 2500 MHz
- Integrated pre-SAW filter and LNA
- High reliability metal hermetic-sealed package 1.57 x 1.23 mm typ., t = 0.47 mm max.
- RoHS compliant and Halogen Free, MSL1
Applications
- GPS, GLONASS, Beidou, Galileo
- GNSS L5/L2C band application
- GNSS active antenna
- GNSS Module
- Tracking device
- Timing module
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6397 | $ 0.64 |
| 200+ | $ 0.2556 | $ 51.12 |
| 500+ | $ 0.2477 | $ 123.85 |
| 1,000+ | $ 0.2429 | $ 242.90 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

