LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL052K8000FKEA500 product image
Images for reference only

VISHAY ERL052K8000FKEA500

Manufacturer
MPN
ERL052K8000FKEA500
LCSC Part #
C6614545
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 2.8kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY ERL052K8000FKEA500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6095$ 1.61
200+$ 0.6426$ 128.52
500+$ 0.6214$ 310.70
1,000+$ 0.6108$ 610.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance2.8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece