LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERF8-040-01-L-D-EM2-TR product image
Images for reference only

Samtec ERF8-040-01-L-D-EM2-TRRoHS

Manufacturer
MPN
ERF8-040-01-L-D-EM2-TR
LCSC Part #
C6613973
Packaging
P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 80POS GOLD
Datasheetpdf iconSamtec ERF8-040-01-L-D-EM2-TR
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.8702$ 8.87
10+$ 8.6877$ 86.88
30+$ 8.5682$ 257.05
150+$ 8.4471$ 1267.07
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingP=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Number of Pins80P
Contact MaterialBeryllium copper

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.