LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM211502VL product image
Images for reference only

EATON EM211502VLRoHS

Manufacturer
MPN
EM211502VL
LCSC Part #
C6613238
Packaging
-
Customer #
Key Attributes
16A 1x2P 2P -55℃~+105℃ 5mm Male Plug Green 2 Screw 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconEATON EM211502VL
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerEATON
Packaging-
Current Rating16A
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-55℃~+105℃
Pitch5mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row2
Termination StyleScrew
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5461$ 0.55
200+$ 0.2191$ 43.82
500+$ 0.2112$ 105.60
1,000+$ 0.208$ 208.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.