LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC221BETR product image
Images for reference only

ADI HMC221BETRRoHS

Manufacturer
MPN
HMC221BETR
LCSC Part #
C661296
Packaging
SOT-23-6
Customer #
Key Attributes
10kHzto3GHzGaAsMMICSPDTRFSwitch
Datasheetpdf iconADI HMC221BETR
In-Stock: 356
356 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1686$ 4.17
10+$ 3.6283$ 36.28
30+$ 3.307$ 99.21
100+$ 2.9808$ 298.08
500+$ 2.8315$ 1415.75
1,000+$ 2.7634$ 2763.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerADI
PackagingSOT-23-6
Frequency range10kHz~3GHz
FeaturesIntegrated impedance matching network
Voltage - Supply8V
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC221B is a single-pole, double-throw (SPDT) switch specified from 10 kHz to 3 GHz in a 6-lead SOT-23 plastic package. This switch offers a very low insertion loss of less than 0.8 dB up to 3 GHz and is well suited for receiver and filter switching applications that require low insertion loss and a small size. The RF1 and RF2 pins are reflective shorts when in an off state, and the two control voltages (the A and B pins) require a minimal dc bias current.

Features

AI Translation
  • Low insertion loss: 0.4 dB typical
  • Input third-order intercept (IP3): 55 dBm typical
  • Positive control: 0 V/3 V
  • Ultrasmall package: SOT-23

Applications

AI Translation
  • Industrial, scientific and medical (ISM)
  • PCMCIA wireless cards
  • Cellular applications