LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1086CT-12#PBF product image
  • LT1086CT-12#PBF thumbnail 1
  • LT1086CT-12#PBF thumbnail 2
  • LT1086CT-12#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1086CT-12#PBFRoHS

Manufacturer
MPN
LT1086CT-12#PBF
LCSC Part #
C661217
Packaging
TO-220
Customer #
Key Attributes
1.5A Low Dropout Positive Regulators
Datasheetpdf iconADI LT1086CT-12#PBF
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2676$ 6.27
10+$ 6.1211$ 61.21
30+$ 6.0229$ 180.69
100+$ 5.9247$ 592.47
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTO-220
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current1.5A
Operating Voltage25V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1086 is pin compatible with older 3-terminal adjustable regulators. A minimum 10μF output capacitor is required on these devices. The LT1086 offers excellent line and load regulation specifications and ripple rejection exceeds 75dB even at the maximum load current of 1.5A. The LT1086 is floating architecture with a composite NPN output stage. All of the quiescent current and the drive current for the output stage flows to the load increasing efficiency. The LT1086 is available in a 3-pin TO-220 package and a space-saving surface mountable 3-pin DD package.

Features

AI Translation
  • 3-Terminal Adjustable or Fixed
  • 2.85V, 3.3V, 3.6V, 5V, 12V
  • Output Current of 1.5A (0.5A for LT1086H)
  • Operates Down to 1V Dropout
  • Guaranteed Dropout Voltage at Multiple Current Levels
  • Line Regulation: 0.015%
  • Load Regulation: 0.1%
  • 100% Thermal Limit Functional Test
  • Ripple Rejection > 75dB
  • Available in 3-Pin TO-220 and 3-Pin DD Packages

Applications

AI Translation
  • SCSI-2 Active Terminator
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • Constant Current Regulators
  • Battery Chargers
  • Microprocessor Supply