LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON ECSTA1V1308-1050-R product image
Images for reference only

EATON ECSTA1V1308-1050-RRoHS

Manufacturer
MPN
ECSTA1V1308-1050-R
LCSC Part #
C6612118
Packaging
-
Customer #
Key Attributes
15A 50kHz~1MHz Current Transformers RoHS
Datasheetpdf iconEATON ECSTA1V1308-1050-R

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Current Transformers
ManufacturerEATON
Packaging-
Rated input Current15A
Frequency Range50kHz~1MHz
DCR Primary Side (Max)3.9mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 qualified
  • EE8.3 SMT package (13mm × 11mm × 7.8mm)
  • Ultra-low DCR
  • Wide turns ratio selection
  • Sense current — primary rated current 15A
  • Frequency range: 50kHz to 1MHz
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Motor drive
  • On-board charger
  • DC/DC converter
  • Wireless charger
  • Battery management system (BMS)
  • Electric vehicle charging
  • Feedback control
  • Overload sensing
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4947$ 0.49
350+$ 0.1989$ 69.62
700+$ 0.1924$ 134.68
1,050+$ 0.1875$ 196.88
Standard Packaging350/Full Reel
Better price for more quantity?
$