LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-49-20-5PXDN-TR product image
Images for reference only

ECS ECS-49-20-5PXDN-TRRoHS

Manufacturer
MPN
ECS-49-20-5PXDN-TR
LCSC Part #
C6611990
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 4.9152MHz ±30ppm 20pF 150Ω HC-49S-SMD
Datasheetpdf iconECS ECS-49-20-5PXDN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6002$ 0.60
200+$ 0.2395$ 47.90
500+$ 0.2319$ 115.95
1,000+$ 0.2274$ 227.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±100ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)150Ω
Frequency4.9152MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7X is an excellent choice for a low cost SMD Crystal. The CSM-7X (5PX) has a case height of 4.3 mm Max. in a resistance weld metal package. Lower profile package height of 3.2 mm is available with the (5PLX) package.

Features

AI Translation
  • Cost Effective
  • Low Profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant