LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-49-18-5PLX-AGN-TR product image
Images for reference only

ECS ECS-49-18-5PLX-AGN-TRRoHS

Manufacturer
MPN
ECS-49-18-5PLX-AGN-TR
LCSC Part #
C6611979
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 4.9152MHz ±25ppm 18pF 150Ω HC-49S-SMD
Datasheetpdf iconECS ECS-49-18-5PLX-AGN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5365$ 0.54
200+$ 0.2153$ 43.06
500+$ 0.2077$ 103.85
1,000+$ 0.2046$ 204.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)150Ω
Frequency4.9152MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7X is an excellent choice for a low cost SMD Crystal. The CSM-7X (5PX) has a case height of 4.3 mm Max. in a resistance weld metal package. Lower profile package height of 3.2 mm is available with the (5PLX) package.

Features

AI Translation
  • Cost Effective
  • Low Profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant