LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-360-20-20A-F product image
Images for reference only

ECS ECS-360-20-20A-F

Manufacturer
MPN
ECS-360-20-20A-F
LCSC Part #
C6611956
Packaging
SMD7050-2P
Customer #
Key Attributes
Crystal 36MHz ±30ppm 20pF 40Ω SMD7050-2P
Datasheetpdf iconECS ECS-360-20-20A-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.411$ 5.41
200+$ 2.1588$ 431.76
500+$ 2.0877$ 1043.85
1,000+$ 2.0514$ 2051.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD7050-2P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency36MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Glass-sealed ceramic package
  • High stability/high reliability
  • Wide frequency range
  • RoHS compliant (7(c)I exemption)