LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-160-20-5PVX product image
Images for reference only

ECS ECS-160-20-5PVXRoHS

Manufacturer
MPN
ECS-160-20-5PVX
LCSC Part #
C6611805
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16MHz ±30ppm 20pF 50Ω HC-49S-SMD
Datasheetpdf iconECS ECS-160-20-5PVX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4052$ 2.41
200+$ 0.9609$ 192.18
500+$ 0.9291$ 464.55
1,000+$ 0.9124$ 912.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece