LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-160-10-36Q-DS-TR product image
Images for reference only

ECS ECS-160-10-36Q-DS-TRRoHS

Manufacturer
MPN
ECS-160-10-36Q-DS-TR
LCSC Part #
C6611802
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 16MHz 10pF SMD
Datasheetpdf iconECS ECS-160-10-36Q-DS-TR
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0008$ 1.00
10+$ 0.8176$ 8.18
30+$ 0.718$ 21.54
100+$ 0.6056$ 60.56
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECX-2236Q is a miniature SMD Crystal with a 2.5x2.0 mm footprint. AEC-Q200 Qualified

Features

AI Translation
  • Low Profile
  • 2.5×2.0 mm Footprint
  • RoHS Compliant
  • AEC-Q200 Qualified