ADI LT1109CZ-5#PBF
| Manufacturer | |
| Mfr. Part # | LT1109CZ-5#PBF |
| LCSC Part # | C661130 |
| Package | TO-92-3 |
| Customer # | |
| Description | 120kHz Boost Fixed 5V 1.2A TO-92-3 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.632 | $ 4.63 |
200+ | $ 1.7936 | $ 358.72 |
500+ | $ 1.7303 | $ 865.15 |
1,000+ | $ 1.6994 | $ 1699.40 |
Standard Packaging 100/Full
Tube | ||