ADI LM329AZ#PBF
| Manufacturer | |
| MPN | LM329AZ#PBF |
| LCSC Part # | C661092 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 6.9V 15mA Fixed TO-92-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | TO-92-3 | |
| Output Voltage | 6.9V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 7uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM329 temperature compensated 6.9V Zener references provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. The device achieves low dynamic impedance by incorporating a high gain shunt regulator around the Zener. The excellent noise performance of the device is achieved by using a “buried Zener” design which eliminates surface noise phenomenon associated with ordinary Zeners. To serve a wide variety of applications, the LM129 is available in several temperature coeffcient grades and two package styles.
Features
AI Translation
- Guaranteed 10ppm/°C Temperature Coeffcient
- Guaranteed 1Ω Maximum Dynamic Impedance
- Guaranteed 20µV Maximum Wideband Noise
- Wide Operating Current Range: 0.6mA to 15mA
Applications
AI Translation
- Transducers
- A/D and D/A Converters
- Calibration Standards
- Instrumentation Reference
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9997 | $ 13.00 |
| 10+ | $ 11.3269 | $ 113.27 |
| 30+ | $ 9.4353 | $ 283.06 |
| 100+ | $ 8.5812 | $ 858.12 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



