TOREX XC6204B262DR-G
| Manufacturer | |
| MPN | XC6204B262DR-G |
| LCSC Part # | C6610308 |
| Packaging | USP-6B |
| Customer # | |
| Key Attributes | USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6B | |
| Features | Enable control;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6204/XC6205 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V steps within a range of 0.9V ~ 6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 150mA 300mA (XC6204 E to H type)
- Dropout Voltage: 200mV @ 100mA 60mV @ 30mA
- Operating Voltage: 2V ~ 10V
- Output Voltage Range: 1.8V ~ 6.0V (XC6204) 0.9V ~ 1.75V (XC6205)
- Highly Accurate: ±2% ±1%
- Low Power Consumption: 70 µA (TYP)
- Standby Current: 0.1 µA (MAX.)
- High Ripple Rejection: 70dB @ 10kHz (XC6204) 60dB @ 10kHz (XC6205)
- Low ESR Capacitor Compatible: Ceramic capacitor
- Operating Ambient Temperature: - 40℃ ~ 85℃
- Packages: SOT- 25, SOT- 89- 5, USP- 6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi- function power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7002 | $ 0.70 |
| 200+ | $ 0.2804 | $ 56.08 |
| 500+ | $ 0.2698 | $ 134.90 |
| 1,000+ | $ 0.2653 | $ 265.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6B | |
| Features | Enable control;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6204/XC6205 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V steps within a range of 0.9V ~ 6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 150mA 300mA (XC6204 E to H type)
- Dropout Voltage: 200mV @ 100mA 60mV @ 30mA
- Operating Voltage: 2V ~ 10V
- Output Voltage Range: 1.8V ~ 6.0V (XC6204) 0.9V ~ 1.75V (XC6205)
- Highly Accurate: ±2% ±1%
- Low Power Consumption: 70 µA (TYP)
- Standby Current: 0.1 µA (MAX.)
- High Ripple Rejection: 70dB @ 10kHz (XC6204) 60dB @ 10kHz (XC6205)
- Low ESR Capacitor Compatible: Ceramic capacitor
- Operating Ambient Temperature: - 40℃ ~ 85℃
- Packages: SOT- 25, SOT- 89- 5, USP- 6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi- function power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

