LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADUM3400TRWZ-EP-RL product image
Immagini a scopo illustrativo

ADI ADUM3400TRWZ-EP-RLRoHS

Produttore
Cod. Prod.
ADUM3400TRWZ-EP-RL
Cod. LCSC
C660844
Imballo
SOIC-16-7.4mm
Numero Cliente
Attr. chiave
25kV/us SOIC-16-7.4mm Digital Isolators RoHS
Scheda Tecnicapdf iconADI ADUM3400TRWZ-EP-RL
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.5035$ 7.50
10+$ 6.4629$ 64.63
30+$ 5.8292$ 174.88
100+$ 5.2973$ 529.73
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Digital Isolators
ProduttoreADI
ImballoSOIC-16-7.4mm
FeaturesBidirectional signal isolation;Multi-voltage domain interface
CMTI(kV/us)25kV/us
Number of Channels4
Number of Forward Channels4
Number of Reverse Channels0
Operating Temperature-40℃~+105℃
Data Rate(Max)90Mbps

Descrizione

Traduzione AI

The ADuM3400/ADuM3401/ADuM3402 are 4-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The isolators provide four independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. In comparison to the ADuM1400/ADuM1401/ADuM1402 isolators, the ADuM3400/ADuM3401/ADuM3402 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD/ burst/surge). The precise capability in these tests for either set of isolators is strongly determined by the design and layout of the user board or module.

Caratteristiche

Traduzione AI
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Low power operation
  • 5 V operation: 1.4 mA per channel maximum at 0 Mbps to 2 Mbps, 4.3 mA per channel maximum at 10 Mbps, 34 mA per channel maximum at 90 Mbps
  • 3.3 V operation: 0.9 mA per channel maximum at 0 Mbps to 2 Mbps, 2.4 mA per channel maximum at 10 Mbps, 20 mA per channel maximum at 90 Mbps
  • Bidirectional communication
  • 3.3 V/5 V level translation
  • High temperature operation: 105°C
  • High data rate: dc to 90 Mbps (NRZ)
  • Precise timing characteristics: 2 ns maximum pulse width distortion, 2 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • Output enable function
  • 16-lead SOIC wide body, RoHS-compliant package
  • Safety and regulatory approvals: UL recognition: 2500 V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, V10RM = 560 V peak

Applicazioni

Traduzione AI
  • General-purpose multichannel isolation
  • SPI/data converter isolation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
ADUM3400TRWZ-EPADISOIC-16-300mil3$ 42.0106