LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI ADUM3151ARSZ-RL7 product image
  • ADUM3151ARSZ-RL7 thumbnail 1
  • ADUM3151ARSZ-RL7 thumbnail 2
  • ADUM3151ARSZ-RL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM3151ARSZ-RL7RoHS

Manufacturer
MPN
ADUM3151ARSZ-RL7
LCSC Part #
C660734
Packaging
SSOP-20-208mil
Customer #
Key Attributes
7-Channel, SPIsolator Digital Isolators for SPI
Datasheetpdf iconADI ADUM3151ARSZ-RL7
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.2222$ 6.5722$ 6.57
10+$ 6.3495$ 5.7781$ 57.78
30+$ 5.3631$ 4.8805$ 146.42
100+$ 4.9178$ 4.4752$ 447.52
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSSOP-20-208mil
FeaturesSame direction timing matching
CMTI(kV/us)35kV/us
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The ADuM3151/ADuM3152/ADuM3153 are 7-channel, SPIsolator digital isolators optimized for isolated serial peripheral interfaces (SPIs). Based on iCoupler chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17 MHz. These channels operate with 14 ns propagation delay and 1 ns jitter to optimize timing for SPI. The ADuM3151/ADuM3152/ADuM3153 isolators also provide three additional independent low data rate isolation channels in three different channel direction combinations. Data in the slow channels is sampled and serialized for a 250 kbps data rate with up to 2.5 μs of jitter in the low speed channels.

Features

AI Translation
  • Supports up to 17 MHz SPI clock speed
  • 4 high speed, low propagation delay, SPI signal isolation channels
  • Three 250 kbps data channels
  • 20-lead SSOP package with 5.1 mm creepage
  • High temperature operation: 125°C
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory approvals UL recognition per UL 1577 3750 V rms for 1 minute CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 565 V peak

Applications

AI Translation
  • Industrial programmable logic controllers (PLCs)
  • Sensor isolation