LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOSONIC E1SB39E000000E product image
Images for reference only

HOSONIC E1SB39E000000ERoHS

Manufacturer
HOSONICAsian Brands
MPN
E1SB39E000000E
LCSC Part #
C6606823
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 39MHz ±8ppm 10pF 50Ω SMD2016-4P
Datasheetpdf iconHOSONIC E1SB39E000000E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3202$ 0.32
200+$ 0.1278$ 25.56
500+$ 0.1235$ 61.75
1,000+$ 0.1214$ 121.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHOSONIC
PackagingSMD2016-4P
Frequency Stability±13ppm
Operating Temperature-40℃~+90℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)50Ω
Frequency39MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact and low-profile design (max dimensions: 2.0×1.6×0.5mm)
  • Base frequency range: 16 to 62.5MHz
  • Lead-free, compliant with lead-free solder reflow profile requirements

Applications

AI Translation
  • Smartphone applications with limited design space
  • Miniaturized wireless module devices
  • RFID applications
  • Other consumer products