LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON EA2532QA18-25.000M TR product image
Images for reference only

ABRACON EA2532QA18-25.000M TRRoHS

Manufacturer
MPN
EA2532QA18-25.000M TR
LCSC Part #
C6606338
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±15ppm 18pF 60Ω SMD3225-4P
Datasheetpdf iconABRACON EA2532QA18-25.000M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7214$ 0.72
200+$ 0.2886$ 57.72
500+$ 0.2789$ 139.45
1,000+$ 0.274$ 274.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

2.5mm x 3.2mm x 0.8mm 4-Pin Ceramic SMD Quartz Crystal Resonator