ADI ADUM226N0WBRIZ-RL
| Manufacturer | |
| MPN | ADUM226N0WBRIZ-RL |
| LCSC Part # | C660571 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | 5.0 kV RMS Dual Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 13ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.7V~5.5V;1.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level;Low Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Automotive systems
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8657 | $ 6.87 |
| 10+ | $ 6.7133 | $ 67.13 |
| 30+ | $ 6.6122 | $ 198.37 |
| 100+ | $ 6.5111 | $ 651.11 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8-300mil | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 13ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 1.7V~5.5V;1.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level;Low Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Automotive systems
C660571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



