LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM225N1BRIZ product image
  • ADUM225N1BRIZ thumbnail 1
  • ADUM225N1BRIZ thumbnail 2
  • ADUM225N1BRIZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM225N1BRIZRoHS

Manufacturer
MPN
ADUM225N1BRIZ
LCSC Part #
C660567
Packaging
SOIC-8-300mil
Customer #
Key Attributes
5.0 kV RMS Dual Channel Digital Isolators
Datasheetpdf iconADI ADUM225N1BRIZ
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2763$ 3.28
10+$ 3.1998$ 32.00
30+$ 3.1477$ 94.43
100+$ 3.0972$ 309.72
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8-300mil
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)13ns
Number of Forward Channels2
Voltage - Supply1.8V~5.5V;1.8V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Applications

AI Translation
  • General-purpose multi-channel isolation
  • Industrial fieldbus isolation
  • Automotive systems