LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
ADI ADUM1447ARQZ-RL7 product image
Images for reference only

ADI ADUM1447ARQZ-RL7RoHS

Manufacturer
MPN
ADUM1447ARQZ-RL7
LCSC Part #
C660474
Packaging
QSOP-16-150mil
Customer #
Key Attributes
Ultra-low-power quad-channel digital isolator
Datasheetpdf iconADI ADUM1447ARQZ-RL7
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.2597$ 8.5156$ 8.52
10+$ 9.8215$ 8.1519$ 81.52
30+$ 9.5548$ 7.9305$ 237.92
100+$ 9.3309$ 7.7447$ 774.47
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingQSOP-16-150mil
FeaturesFail-safe output;Configurable debounce filter
CMTI(kV/us)40kV/us
Propagation Delay(tpd)180ns
Number of Forward Channels2
Voltage - Supply2.25V~3.6V;2.25V~3.6V
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)2Mbps
Default OutputLow Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADuM1440/ADuM1441/ADuM1442/ADuM1445/ADuM1446/ADuM1447 are micropower, 4-channel digital isolators based on Coupler technology. These isolation devices integrate high-speed CMOS with monolithic air-core transformer technology, offering superior performance characteristics over alternatives such as optocouplers. In standard operating mode, with ENₓ = 0 (internal refresh enabled), current per channel is less than 10μA. With ENₓ = 1 (internal refresh disabled), current per channel drops below 1μA. The devices are available in compact 16-lead QSOP and 20-lead SSOP packages, saving nearly 70% of board space compared to isolators in wide-body SOIC packages. These devices withstand high isolation voltages and meet regulatory requirements such as UL and CSA standards (pending). In addition to space savings, they can operate from supplies as low as 2.25V. Beyond low power consumption, all variants of the ADuM1440/ADuM1441/ADuM1442/ADuM1445/ADuM1446/ADuM1447 feature very low pulse width distortion (less than 8ns). Furthermore, each variant provides an input glitch filter to prevent interference from extraneous noise.

Features

AI Translation
  • Ultra-low power operation
  • Supply voltage: 3.3V (typical)
  • Quiescent current: 5.6μA per channel (refresh enabled)
  • Quiescent current: 0.3μA per channel (refresh disabled)
  • Typical dynamic current: 148μA/Mbps per channel
  • Supply voltage: 2.5V (typical)
  • Quiescent current: 0.1μA per channel (refresh enabled)
  • Quiescent current: 0.1μA per channel (refresh disabled)
  • Typical dynamic current: 117μA/Mbps per channel
  • Small 16-pin QSOP/20-pin SSOP package
  • Bidirectional communication
  • Data rate up to 2Mbps (NRZ)
  • Operating temperature up to: 125°C
  • High common-mode transient immunity: >25kV/μs
  • Safety and regulatory approvals
  • UL1577 component recognition program (pending)
  • 2500Vrms for 1 minute per UL1577
  • 3750Vrms for 1 minute per UL1577 (SSOP package)
  • CSA component acceptance notice #5A (pending)
  • VDE certificate of conformity (pending)
  • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
  • VIOMR = 560VPEAK (QSOP package)
  • VIOMR = 849VPEAK (SSOP package)

Applications

AI Translation
  • General-purpose low-power multi-channel isolation
  • 1MHz low-power peripheral interface (SPI)
  • 4mA to 20mA loop process control