LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSMA1085400 product image
  • VSMA1085400 thumbnail 1
  • VSMA1085400 thumbnail 2
  • VSMA1085400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VSMA1085400RoHS

Manufacturer
MPN
VSMA1085400
LCSC Part #
C6604340
Packaging
SMD-3P
Customer #
Key Attributes
5V 1.5A 860nm 3.25V 5.33W SMD-3P LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconVISHAY VSMA1085400
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1951$ 4.20
10+$ 4.1088$ 41.09
30+$ 4.0518$ 121.55
100+$ 3.9932$ 399.32
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerVISHAY
PackagingSMD-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)1.5A
Half wave width30nm
Wavelength - Dominant860nm
Voltage - Forward(Vf)3.25V
Viewing Angle40°
Pd - Power Dissipation5.33W
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

As part of the SurfLight™ product portfolio, the VSMA1085400 is an 850nm infrared LED. It features a dual-stacked emitter die for maximum radiant power output. The 42-mil die size enables 1.5A DC operation and supports pulsed currents up to 5.0A.

Features

AI Translation
  • Package type: surface mount
  • Package form: lead-free high-power SMD with lens
  • Dimensions (L×W×H, mm): 3.4×3.4×2.45
  • Center wavelength: λ(center) = 850nm
  • Half-intensity angle: φ = ±40°, RoHS compliant
  • Designed for high drive current: DC up to 1.5A, pulse up to 5A, halogen-free, eco-friendly
  • Low thermal resistance: 6KM < R(th,ISP) < 9KM (5-2008)
  • ESD: up to 5kV (per ANSI/ESDA/JEDEC JS-001)
  • Floor life: 168h, MSL Level 3 (per J-STD-020E)
  • Lead-free reflow soldering
  • Material category: for compliance definitions, refer to www.vishay.com/doc?99912

Applications

AI Translation
  • Driver and passenger monitoring
  • Eye tracking
  • Safety & security, CCTV