ADI ADUM141E1BRZ-RL7
| Manufacturer | |
| MPN | ADUM141E1BRZ-RL7 |
| LCSC Part # | C660434 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Multi-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 13ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 1.8V~5.5V;1.8V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 150Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E are quad-channel digital isolators based on iCoupler technology. These isolation devices integrate high-speed CMOS with single-chip air-core transformer technology, delivering superior performance characteristics over alternatives such as optocouplers and other integrated coupler devices. These devices feature a maximum propagation delay of 13ns and pulse width distortion of less than 3ns at 5V, with tight channel matching of 3.0ns (maximum). The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E data channels are independent channels offering multiple configuration options, with voltage ratings of 3.0kVrms or 3.75kVrms. All devices operate from 1.8V to 5V supply voltages, ensuring compatibility with low-voltage systems and supporting level translation across the isolation barrier. Unlike other optocouplers, DC correctness is guaranteed in the absence of input logic transitions. They provide two distinct fail-safe options, where outputs transition to a predefined state when input power is absent or input is disabled. ADuM140E1/ADuM141E1/ADuM142E1 are pin-compatible with ADuM1400/ADuM1401/ADuM1402.
Features
- High common-mode transient immunity: 100kVrms
- High immunity to radiated and conducted noise
- Low propagation delay: 13ns (max, 5V supply); 15ns (max, 1.8V supply)
- Maximum guaranteed data rate: 150Mbps
- Safety and regulatory approvals (pending): UL recognition per UL1577, 1 minute 3000Vrms/3750Vrms; CSA Component Acceptance Notice 5A; VDE Certificate of Conformity DIN V VDE V 0884-10(VDE V 0884-10):2006-12, Vorm = 849V peak; CQC certification per GB9493.1-2011
- Backward compatibility: ADuM140E1/ADuM141E1/ADuM142E1 pin-compatible with ADuM1400/ADuM1401/ADuM1402
- Low dynamic power consumption
- 1.8V to 5V level translation
- Operating temperature up to 125℃
- Fail-safe high or low options
- RoHS-compliant 16-lead SOIC package
Applications
- General-purpose multi-channel isolation
- SPI/data converter isolation
- Industrial fieldbus isolation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.153 | $ 2.15 |
| 10+ | $ 2.1037 | $ 21.04 |
| 30+ | $ 2.072 | $ 62.16 |
| 100+ | $ 2.0402 | $ 204.02 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 13ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 1.8V~5.5V;1.8V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 150Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E are quad-channel digital isolators based on iCoupler technology. These isolation devices integrate high-speed CMOS with single-chip air-core transformer technology, delivering superior performance characteristics over alternatives such as optocouplers and other integrated coupler devices. These devices feature a maximum propagation delay of 13ns and pulse width distortion of less than 3ns at 5V, with tight channel matching of 3.0ns (maximum). The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E data channels are independent channels offering multiple configuration options, with voltage ratings of 3.0kVrms or 3.75kVrms. All devices operate from 1.8V to 5V supply voltages, ensuring compatibility with low-voltage systems and supporting level translation across the isolation barrier. Unlike other optocouplers, DC correctness is guaranteed in the absence of input logic transitions. They provide two distinct fail-safe options, where outputs transition to a predefined state when input power is absent or input is disabled. ADuM140E1/ADuM141E1/ADuM142E1 are pin-compatible with ADuM1400/ADuM1401/ADuM1402.
Features
- High common-mode transient immunity: 100kVrms
- High immunity to radiated and conducted noise
- Low propagation delay: 13ns (max, 5V supply); 15ns (max, 1.8V supply)
- Maximum guaranteed data rate: 150Mbps
- Safety and regulatory approvals (pending): UL recognition per UL1577, 1 minute 3000Vrms/3750Vrms; CSA Component Acceptance Notice 5A; VDE Certificate of Conformity DIN V VDE V 0884-10(VDE V 0884-10):2006-12, Vorm = 849V peak; CQC certification per GB9493.1-2011
- Backward compatibility: ADuM140E1/ADuM141E1/ADuM142E1 pin-compatible with ADuM1400/ADuM1401/ADuM1402
- Low dynamic power consumption
- 1.8V to 5V level translation
- Operating temperature up to 125℃
- Fail-safe high or low options
- RoHS-compliant 16-lead SOIC package
Applications
- General-purpose multi-channel isolation
- SPI/data converter isolation
- Industrial fieldbus isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

