VISHAY VS-42CTQ030STRLHM3
| Produttore | |
| Cod. Prod. | VS-42CTQ030STRLHM3 |
| Cod. LCSC | C6604178 |
| Imballo | TO-263AB(D2PAK) |
| Numero Cliente | |
| Attr. chiave | 1 Pair Common Cathode 20A 30V 480mV@20A TO-263AB(D2PAK) Diode Arrays RoHS |
| Scheda Tecnica | |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Voltage - Forward(Vf@If) | 480mV@20A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Voltage - Forward(Vf@If) | 480mV@20A |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
This center-tap Schottky rectifier module is optimized for ultra-low forward voltage drop while maintaining moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, freewheeling diodes, and reverse battery protection.
Caratteristiche
Traduzione AI
- Operable at 150°C junction temperature
- Center tap configuration
- Ultra-low forward voltage drop
- High-frequency operation, RoHS compliant
- Guard ring design for enhanced durability and long-term reliability
- High-purity, high-temperature epoxy encapsulation for improved mechanical strength and moisture resistance
- MSL Level 1 compliant (per J-STD-020), lead-free peak temperature 260°C
- AEC-Q101 qualified, compliant with JESD 201 Class 1A whisker test
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.7657 | $ 2.77 |
| 200+ | $ 1.1038 | $ 220.76 |
| 500+ | $ 1.0666 | $ 533.30 |
| 800+ | $ 1.048 | $ 838.40 |
Package Standard800/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Voltage - Forward(Vf@If) | 480mV@20A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Produttore | VISHAY | |
| Imballo | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Pair Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Voltage - Forward(Vf@If) | 480mV@20A |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
This center-tap Schottky rectifier module is optimized for ultra-low forward voltage drop while maintaining moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, freewheeling diodes, and reverse battery protection.
Caratteristiche
Traduzione AI
- Operable at 150°C junction temperature
- Center tap configuration
- Ultra-low forward voltage drop
- High-frequency operation, RoHS compliant
- Guard ring design for enhanced durability and long-term reliability
- High-purity, high-temperature epoxy encapsulation for improved mechanical strength and moisture resistance
- MSL Level 1 compliant (per J-STD-020), lead-free peak temperature 260°C
- AEC-Q101 qualified, compliant with JESD 201 Class 1A whisker test
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| VS-42CTQ030S-M3 | VISHAY | D2PAK | 54 | $ 4.3076 | ||
| VS-42CTQ030STRL-M3 | VISHAY | D2PAK | 38 | $ 5.2269 | ||
| STPS41L30CG-TR | ST | D2PAK | 1,271 | $ 1.7199 | ||
| SRT40L60DC-R | YFW | TO-263 | 831 | $ 0.8237 | ||
| VS-42CTQ030SHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.9333 | ||
| VS-42CTQ030STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.427 | ||
| VS-42CTQ030STRRHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.8762 | ||
| VS-40CTQ045SPBF | VISHAY | TO-263AB | 0 | $ 8.7551 | ||
| VS-40CTQ045STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 2.3747 | ||
| VBT4045C-E3/8W | VISHAY | TO-263AB(D2PAK) | 0 | $ 4.2171 |

