LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VO4154D-X007T product image
Images for reference only

VISHAY VO4154D-X007TRoHS

Manufacturer
MPN
VO4154D-X007T
LCSC Part #
C6603627
Packaging
SMD-6P
Customer #
Key Attributes
5000V/us 60mA 400V 1.2V SMD-6P Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconVISHAY VO4154D-X007T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerVISHAY
PackagingSMD-6P
Number of Channels1
FeaturesZero-crossing trigger;Integrated noise suppression circuit
Isolation Voltage(Vrms)5.3kV
Static dv/dt5000V/us
Operating Temperature-55℃~+100℃
Forward Current60mA
Load Voltage400V
Voltage - Forward(Vf)1.2V
Zero Crossing CircuitYes

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The VO4154 and VO4156 consists of a GaAs IRLE D optically coupled to a photosensitive zero crossing TRIA C packaged in a DIP-6 package. High input sensitivity is achieved by using an emitte r follower phototransistor and a cascaded SCR predrive r resulting in an LED trigger current of 1.6 m A for bin D, 2 m A for bin H, and 3 m A for bin M. The phototriac zero crossing family uses a proprietary dV/d t clamp resulting in a static dV/dt of greater than 5 k V/μs. The VO4154 and VO4156 isolates low-voltage logic fro m 120 V A C, 240 V A C, and 380 V A C lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.

Features

AI Translation
  • High static dV/dt 5 kV/μs
  • High input sensitivity l F T = 1.6 m A, 2 mA, and 3 mA
  • 300 m A on-state current
  • Zero voltage crossing detector
  • 400 V and 600 V blocking voltage
  • Isolation rated voltage 4420 VRMS

Applications

AI Translation
  • Solid-state relays
  • Industrial controls
  • Office equipment
  • Consumer appliances
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8522$ 2.85
200+$ 1.1382$ 227.64
500+$ 1.1003$ 550.15
1,000+$ 1.0821$ 1082.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$