LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS FM28V100-TGTR product image
  • FM28V100-TGTR thumbnail 1
  • FM28V100-TGTR thumbnail 2
  • FM28V100-TGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS FM28V100-TGTRRoHS

Manufacturer
MPN
FM28V100-TGTR
LCSC Part #
C66026
Packaging
TSOP-32-12.5mm
Customer #
Key Attributes
1-Mbit F-RAM Memory
Datasheetpdf iconInfineon/CYPRESS FM28V100-TGTR
In-Stock: 473
473 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7961$ 9.80
10+$ 8.4458$ 84.46
30+$ 7.6239$ 228.72
100+$ 6.9333$ 693.33
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon/CYPRESS
PackagingTSOP-32-12.5mm
Sleep mode current (Izz)-
Memory Size1Mbit
Voltage - Supply2V~3.6V
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000,000,000,000 Cycles
Clock Frequency33MHz
Features-
Data Retention - TDR (Year)151 years
Current - Supply7mA
InterfaceParallel Port (Parallel)
Standby Supply Current90uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The FM28V100 is a 128 Kx8 nonvolatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM28V100 operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read and write cycles may be triggered by chip enable or simply by changing the address. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process. These features make the FM28V100 ideal for nonvolatile memory applications requiring frequent or rapid writes. The device is available in a 32-pin TSOP I surface mount package. Device specifications are guaranteed over the industrial temperature range -40 ℃ to +85 ℃.

Features

AI Translation
  • 1-Mbit ferroelectric random access memory (F-RAM) logically organized as 128 Kx8
  • High-endurance 100 trillion (10¹⁴) read/writes
  • 151-year data retention
  • NoDelay writes
  • Page mode operation to 30 ns cycle time
  • Advanced high-reliability ferroelectric process
  • SRAM compatible
  • Industry-standard 128 Kx8 SRAM pinout
  • 60-ns access time, 90-ns cycle time
  • Superior to battery-backed SRAM modules
  • No battery concerns
  • Monolithic reliability
  • True surface mount solution, no rework steps
  • Superior for moisture, shock, and vibration
  • Low power consumption
  • Active current 7 mA (typ)
  • Standby current 90 μA (typ)
  • Low-voltage operation: VDD = 2.0 V to 3.6 V
  • Industrial temperature: -40 ℃ to +85 ℃
  • 32-pin thin small outline package (TSOP) Type I
  • Restriction of hazardous substances (RoHS) compliant