TI DRV8316CTRGFR
| Manufacturer | |
| Mfr. Part # | DRV8316CTRGFR |
| LCSC Part # | C6602057 |
| Package | VQFN-40(5x7) |
| Customer # | |
| Key Attributes | Three-Phase Integrated FET Motor Driver |
| Description | 4.5V~35V VQFN-40(5x7) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | VQFN-40(5x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
864 
864
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1688 | $ 4.17 |
10+ | $ 3.5365 | $ 35.37 |
30+ | $ 3.1599 | $ 94.80 |
100+ | $ 2.7802 | $ 278.02 |
500+ | $ 2.6051 | $ 1302.55 |
1,000+ | $ 2.5261 | $ 2526.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$