LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS FM24W256-GTR product image
  • FM24W256-GTR thumbnail 1
  • FM24W256-GTR thumbnail 2
  • FM24W256-GTR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon/CYPRESS FM24W256-GTRRoHS

Manufacturer
MPN
FM24W256-GTR
LCSC Part #
C66020
Packaging
SOIC-8
Customer #
Key Attributes
256-Kbit Serial (I2C) F-RAM
Datasheetpdf iconInfineon/CYPRESS FM24W256-GTR
In-Stock: 14,735
14,735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.04$ 4.04
10+$ 3.4465$ 34.47
30+$ 3.1497$ 94.49
100+$ 2.8554$ 285.54
500+$ 2.6793$ 1339.65
1,000+$ 2.5886$ 2588.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Sleep mode current (Izz)-
Voltage - Supply2.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000,000,000,000 Cycles
Clock Frequency1MHz
Features-
Data Retention - TDR (Year)151 Years
Current - Supply400uA
Standby Supply Current15uA
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The FM24W256 is a 256- Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory of F- RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system- level reliability problems caused by EEPROM and other nonvolatile memories.

Unlike EEPROM, the FM24W256 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. Also, F- RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. The FM24W256 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.

These capabilities make the FM24W256 ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.

The FM24W256 provides substantial benefits to users of serial (I²C) EEPROM as a hardware drop- in replacement. The device specifications are guaranteed over an industrial temperature range of - 40℃ to +85℃

Features

AI Translation
  • 256- Kbit ferroelectric random access memory (F- RAM) logically organized as 32 × 8
  • High- endurance 100 trillion (10^14) read/writes
  • 151- year data retention
  • NoDelay™ writes
  • Advanced high- reliability ferroelectric process
  • Fast 2- wire Serial interface (I²C)
  • Up to 1- MHz frequency
  • Direct hardware replacement for serial (I²C) EEPROM
  • Supports legacy timings for 100 kHz and 400 kHz
  • Low power consumption
  • 100 μA active current at 100 kHz
  • 15 μA (typ) standby current
  • Wide voltage operation: V_DB = 2.7 V to 5.5 V
  • Industrial temperature: - 40°C to +85°C
  • 8- pin small outline integrated circuit (SOIC) package
  • Restriction of hazardous substances (RoHS) compliant