ADI ADUC845BSZ62-5-RL
| Manufacturer | |
| MPN | ADUC845BSZ62-5-RL |
| LCSC Part # | C660173 |
| Packaging | MQFP-52(10x10) |
| Customer # | |
| Key Attributes | Multichannel 24/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit;16bit | |
| ADC (Bit) | 24bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12.58MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High resolution Σ-Δ ADCs
- 2 independent 24-bit ADCs on the ADuC845
- Single 24-bit ADC on the ADuC847 and single 16-bit ADC on the ADuC848
- Up to 10 ADC input channels on all devices
- 24-bit no missing codes
- 22-bit rms (19.5 bit p-p) effective resolution
- Offset drift 10 nV/℃, gain drift 0.5 ppm/℃ chop enabled
- Memory
- 62-kbyte on-chip Flash/EE program memory
- 4-kbyte on-chip Flash/EE data memory
- Flash/EE, 100-year retention, 100 kcycle endurance
- 3 levels of Flash/EE program memory security
- In-circuit serial download (no external hardware)
- High speed user download (5 sec)
- 2304 bytes on-chip data RAM
- 8051-based core
- 8051-compatible instruction set
- High performance single-cycle core
- 32k external crystal
- On-chip programmable PLL (12.58 MHz max)
- 3×16-bit timer/counter
- 24 programmable I/O lines, plus 8 analog or digital input lines
- 11 interrupt sources, two priority levels
- Dual data pointer, extended 11-bit stack pointer
- On-chip peripherals
- Internal power-on reset circuit
- 12-bit voltage output DAC
- Dual 16-bit Σ-Δ DACs
- On-chip temperature sensor (ADuC845 only)
- Dual excitation current sources (200 μA)
- Time interval counter (wake-up/RTC timer)
- UART, SPI, and I²C serial I/O
- High speed dedicated baud rate generator (incl. 115,200)
- Watchdog timer (WDT)
- Power supply monitor (PSM)
Applications
AI Translation
- Multichannel sensor monitoring
- Industrial/environmental instrumentation
- Weigh scales, pressure sensors, temperature monitoring
- Portable instrumentation, battery-powered systems
- Data logging, precision system monitoring
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.7528 | $ 27.75 |
| 30+ | $ 26.8193 | $ 804.58 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit;16bit | |
| ADC (Bit) | 24bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12.58MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High resolution Σ-Δ ADCs
- 2 independent 24-bit ADCs on the ADuC845
- Single 24-bit ADC on the ADuC847 and single 16-bit ADC on the ADuC848
- Up to 10 ADC input channels on all devices
- 24-bit no missing codes
- 22-bit rms (19.5 bit p-p) effective resolution
- Offset drift 10 nV/℃, gain drift 0.5 ppm/℃ chop enabled
- Memory
- 62-kbyte on-chip Flash/EE program memory
- 4-kbyte on-chip Flash/EE data memory
- Flash/EE, 100-year retention, 100 kcycle endurance
- 3 levels of Flash/EE program memory security
- In-circuit serial download (no external hardware)
- High speed user download (5 sec)
- 2304 bytes on-chip data RAM
- 8051-based core
- 8051-compatible instruction set
- High performance single-cycle core
- 32k external crystal
- On-chip programmable PLL (12.58 MHz max)
- 3×16-bit timer/counter
- 24 programmable I/O lines, plus 8 analog or digital input lines
- 11 interrupt sources, two priority levels
- Dual data pointer, extended 11-bit stack pointer
- On-chip peripherals
- Internal power-on reset circuit
- 12-bit voltage output DAC
- Dual 16-bit Σ-Δ DACs
- On-chip temperature sensor (ADuC845 only)
- Dual excitation current sources (200 μA)
- Time interval counter (wake-up/RTC timer)
- UART, SPI, and I²C serial I/O
- High speed dedicated baud rate generator (incl. 115,200)
- Watchdog timer (WDT)
- Power supply monitor (PSM)
Applications
AI Translation
- Multichannel sensor monitoring
- Industrial/environmental instrumentation
- Weigh scales, pressure sensors, temperature monitoring
- Portable instrumentation, battery-powered systems
- Data logging, precision system monitoring
C660173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

