ADI ADUC834BSZ
| Manufacturer | |
| MPN | ADUC834BSZ |
| LCSC Part # | C660151 |
| Packaging | MQFP-52(10x10) |
| Customer # | |
| Key Attributes | 51 Series 12.58MHz 34 MQFP-52(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit;24bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 12.58MHz | |
| Number of I/O | 34 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADuC834 is a complete smart transducer front end, integrating two high resolution - ADCs, an 8 - bit MCU, and program/data Flash/EE memory on a single chip. The two independent ADCs (primary and auxiliary) include a temperature sensor and a PGA (allowing direct measurement of low level signals). The ADCs with on - chip digital filtering and programmable output data rates are intended for the measurement of wide dynamic range, low frequency signals, such as those in weigh scale, strain - gage, pressure transducer, or temperature measurement applications. The device operates from a 32 kHz crystal with an on - chip PLL generating a high frequency clock of 12.58 MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and therefore 8051 instruction set compatible with 12 core clock periods per machine cycle. 62 Kbytes of nonvolatile Flash/EE program memory, 4 Kbytes of nonvolatile Flash/EE data memory, and 2304 bytes of data RAM are provided on - chip. The program memory can be configured as data memory to give up to 60 Kbytes of NV data memory in data logging applications. On - chip factory firmware supports in - circuit serial download and debug modes (via UART), as well as single - pin emulation mode via the EA pin. The ADuC834 is supported by a QuickStart development system featuring low cost software and hardware development tools.
Features
- High Resolution - ADCs 2 Independent ADCs (16 - Bit and 24 - Bit Resolution)
- 24 - Bit No Missing Codes, Primary ADC
- 21 - Bit rms (18.5 - Bit p - p) Effective Resolution @ 20 Hz
- Offset Drift 10 nV/℃, Gain Drift 0.5 ppm/℃
- Memory 62 Kbytes On - Chip Flash/EE Program Memory
- 4 Kbytes On - Chip Flash/EE Data Memory
- Flash/EE, 100 Year Retention, 100 Kcycles Endurance
- 3 Levels of Flash/EE Program Memory Security
- In - Circuit Serial Download (No External Hardware)
- High Speed User Download (5 Seconds)
- 2304 Bytes On - Chip Data RAM
- 8051 - Based Core 8051 Compatible Instruction Set
- 32 kHz External Crystal
- On - Chip Programmable PLL (12.58 MHz Max)
- 3 × 16 - Bit Timer/Counter
- 26 Programmable I/O Lines
- 11 Interrupt Sources, Two Priority Levels
- Dual Data Pointer, Extended 11 - Bit Stack Pointer
- On - Chip Peripherals Internal Power on Reset Circuit
- 12 - Bit Voltage Output DAC
- Dual 16 - Bit - DACs/PWMs
- On - Chip Temperature Sensor
- Dual Excitation Current Sources
- Time Interval Counter (Wake - Up/RTC Timer)
- UART, SPI, and I²C Serial I/O
- High Speed Baud Rate Generator (Including 115,200)
- Watchdog Timer (WDT)
- Power Supply Monitor (PSM)
- Power Normal: 2.3 mA Max @ 3.6 V (Core CLK = 1.57 MHz)
- Power - Down: 20 μA Max with Wake - Up Timer Running
- Specified for 3 V and 5 V Operation
- Package and Temperature Range 52 - Lead MQFP (14 mm × 14 mm), - 40℃ to + 125℃
- 56 - Lead LFCSP (8 mm × 8 mm), - 40℃ to + 85℃
Applications
- Intelligent Sensors
- Weigh Scales
- Portable Instrumentation, Battery - Powered Systems
- 4 - 20 mA Transmitters
- Data Logging
- Precision System Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 33.2674 | $ 33.27 |
| 30+ | $ 31.6193 | $ 948.58 |
Standard Packaging96/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ADI | |
| Packaging | MQFP-52(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit;24bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 62KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 12.58MHz | |
| Number of I/O | 34 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADuC834 is a complete smart transducer front end, integrating two high resolution - ADCs, an 8 - bit MCU, and program/data Flash/EE memory on a single chip. The two independent ADCs (primary and auxiliary) include a temperature sensor and a PGA (allowing direct measurement of low level signals). The ADCs with on - chip digital filtering and programmable output data rates are intended for the measurement of wide dynamic range, low frequency signals, such as those in weigh scale, strain - gage, pressure transducer, or temperature measurement applications. The device operates from a 32 kHz crystal with an on - chip PLL generating a high frequency clock of 12.58 MHz. This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an 8052 and therefore 8051 instruction set compatible with 12 core clock periods per machine cycle. 62 Kbytes of nonvolatile Flash/EE program memory, 4 Kbytes of nonvolatile Flash/EE data memory, and 2304 bytes of data RAM are provided on - chip. The program memory can be configured as data memory to give up to 60 Kbytes of NV data memory in data logging applications. On - chip factory firmware supports in - circuit serial download and debug modes (via UART), as well as single - pin emulation mode via the EA pin. The ADuC834 is supported by a QuickStart development system featuring low cost software and hardware development tools.
Features
- High Resolution - ADCs 2 Independent ADCs (16 - Bit and 24 - Bit Resolution)
- 24 - Bit No Missing Codes, Primary ADC
- 21 - Bit rms (18.5 - Bit p - p) Effective Resolution @ 20 Hz
- Offset Drift 10 nV/℃, Gain Drift 0.5 ppm/℃
- Memory 62 Kbytes On - Chip Flash/EE Program Memory
- 4 Kbytes On - Chip Flash/EE Data Memory
- Flash/EE, 100 Year Retention, 100 Kcycles Endurance
- 3 Levels of Flash/EE Program Memory Security
- In - Circuit Serial Download (No External Hardware)
- High Speed User Download (5 Seconds)
- 2304 Bytes On - Chip Data RAM
- 8051 - Based Core 8051 Compatible Instruction Set
- 32 kHz External Crystal
- On - Chip Programmable PLL (12.58 MHz Max)
- 3 × 16 - Bit Timer/Counter
- 26 Programmable I/O Lines
- 11 Interrupt Sources, Two Priority Levels
- Dual Data Pointer, Extended 11 - Bit Stack Pointer
- On - Chip Peripherals Internal Power on Reset Circuit
- 12 - Bit Voltage Output DAC
- Dual 16 - Bit - DACs/PWMs
- On - Chip Temperature Sensor
- Dual Excitation Current Sources
- Time Interval Counter (Wake - Up/RTC Timer)
- UART, SPI, and I²C Serial I/O
- High Speed Baud Rate Generator (Including 115,200)
- Watchdog Timer (WDT)
- Power Supply Monitor (PSM)
- Power Normal: 2.3 mA Max @ 3.6 V (Core CLK = 1.57 MHz)
- Power - Down: 20 μA Max with Wake - Up Timer Running
- Specified for 3 V and 5 V Operation
- Package and Temperature Range 52 - Lead MQFP (14 mm × 14 mm), - 40℃ to + 125℃
- 56 - Lead LFCSP (8 mm × 8 mm), - 40℃ to + 85℃
Applications
- Intelligent Sensors
- Weigh Scales
- Portable Instrumentation, Battery - Powered Systems
- 4 - 20 mA Transmitters
- Data Logging
- Precision System Monitoring
C660151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



