ADI ADTL082ARMZ-REEL
| Manufacturer | |
| MPN | ADTL082ARMZ-REEL |
| LCSC Part # | C660059 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | JFET-input operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Features | Built-in compensation;Short-Circuit Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 27mA | |
| Noise density(eN) | 16nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 5MHz | |
| Dual Supply | -15V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and leadfree packaging. The ADTL082A and ADTL084A are specified over the extended industrial ( -40℃ to +125℃ ) temperature range. The ADTL082J and ADTL084J are specified over the commercial ( 0℃ to 70℃ ) temperature range.
Features
- TL082/TL084 compatible
- Low input bias current: 10 pA maximum
- Offset voltage 5.5mV maximum (ADTL082A/ADTL084A) 9 mV maximum (ADTL082J/ADTL084J)
- ±150 operation
- Low noise: 16 nV/√Hz
- Wide bandwidth: 5 MHz
- Slew rate: 20 V/μs
- CMRR: 80 dB minimum
- Total harmonic distortion: 0.007%
- Supply current: 1.2 mA typical
- Unity-gain stable
Applications
- General-purpose amplification
- Power control and monitoring
- Active filters
- Industrial/process control
- Data acquisition
- Sample and hold circuits
- Integrators
- Input buffering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.503 | $ 1.50 |
| 10+ | $ 1.2536 | $ 12.54 |
| 30+ | $ 1.116 | $ 33.48 |
| 100+ | $ 0.9589 | $ 95.89 |
| 500+ | $ 0.8908 | $ 445.40 |
| 1,000+ | $ 0.8584 | $ 858.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Features | Built-in compensation;Short-Circuit Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 27mA | |
| Noise density(eN) | 16nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 5MHz | |
| Dual Supply | -15V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and leadfree packaging. The ADTL082A and ADTL084A are specified over the extended industrial ( -40℃ to +125℃ ) temperature range. The ADTL082J and ADTL084J are specified over the commercial ( 0℃ to 70℃ ) temperature range.
Features
- TL082/TL084 compatible
- Low input bias current: 10 pA maximum
- Offset voltage 5.5mV maximum (ADTL082A/ADTL084A) 9 mV maximum (ADTL082J/ADTL084J)
- ±150 operation
- Low noise: 16 nV/√Hz
- Wide bandwidth: 5 MHz
- Slew rate: 20 V/μs
- CMRR: 80 dB minimum
- Total harmonic distortion: 0.007%
- Supply current: 1.2 mA typical
- Unity-gain stable
Applications
- General-purpose amplification
- Power control and monitoring
- Active filters
- Industrial/process control
- Data acquisition
- Sample and hold circuits
- Integrators
- Input buffering
C660059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



