ADI ADT75BRMZ-REEL
| Manufacturer | |
| MPN | ADT75BRMZ-REEL |
| LCSC Part # | C660058 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | ±1℃ accuracy, 12-bit digital temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SMBus;I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 60ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6241 | $ 1.62 |
| 10+ | $ 1.41 | $ 14.10 |
| 30+ | $ 1.2909 | $ 38.73 |
| 100+ | $ 1.1589 | $ 115.89 |
| 500+ | $ 1.0994 | $ 549.70 |
| 1,000+ | $ 1.072 | $ 1072.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SMBus;I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 60ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



