ADI ADT75ARZ-REEL7
| Manufacturer | |
| MPN | ADT75ARZ-REEL7 |
| LCSC Part # | C660056 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±2℃ SOIC-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | SMBus;I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 60ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4525 | $ 1.45 |
| 200+ | $ 0.5619 | $ 112.38 |
| 500+ | $ 0.5434 | $ 271.70 |
| 1,000+ | $ 0.5325 | $ 532.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | SMBus;I2C | |
| Standby Current | - | |
| Temperature Conversion Time | 60ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

