ADI ADT7470ARQZ-REEL
| Manufacturer | |
| MPN | ADT7470ARQZ-REEL |
| LCSC Part # | C660051 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | Temperature sensor hub and fan controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | ADI | |
| Packaging | QSOP-16 | |
| Resolution (Bits) | 8bit | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Standby Current | 4uA | |
| Temperature Conversion Time | - | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring | |
| Interface Type | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8353 | $ 4.84 |
| 10+ | $ 4.1386 | $ 41.39 |
| 30+ | $ 3.7243 | $ 111.73 |
| 100+ | $ 3.3054 | $ 330.54 |
| 500+ | $ 3.112 | $ 1556.00 |
| 1,000+ | $ 3.0246 | $ 3024.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



