ADI ADT7410TRZ-REEL7
| Manufacturer | |
| MPN | ADT7410TRZ-REEL7 |
| LCSC Part # | C660048 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±0.5℃ Accurate, 16-Bit Digital I²C Temperature Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Temperature Conversion Time | 240ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADT7410 is a high accuracy digital temperature sensor in a narrow SOIC package. It contains a band gap temperature reference and a 13-bit ADC to monitor and digitize the temperature to a 0.0625℃ resolution. The ADC resolution, by default, is set to 13 bits (0.0625℃). This can be changed to 16 bits (0.0078℃) by setting Bit 7 in the configuration register (Register Address 0x03). The ADT7410 is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210μA. The ADT7410 has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. The ADT7410 is rated for operation over the -55℃ to +150℃ temperature range. Pin A0 and Pin A1 are available for address selection, giving the ADT7410 four possible I²C addresses. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The default critical temperature limit is 147℃. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. The INT and CT pins can operate in either comparator or interrupt mode.
Features
- High performance
- Temperature accuracy ±0.5℃ from -40℃ to +105℃ (2.7 V to 3.6 V)
- ±0.4℃ from -40℃ to +105℃ (3.0 V)
- 16-bit temperature resolution: 0.0078℃
- Fast first temperature conversion on power-up of 6 ms
- Easy implementation
- No temperature calibration/correction required by user
- No linearity correction required
- Low power
- Power saving 1 sample per second (SPS) mode
- 700μW typical at 3.3V in normal mode
- 7μW typical at 3.3V in shutdown mode
- Wide operating ranges
- Temperature range: -55℃ to +150℃
- Voltage range: 2.7V to 5.5V
- Programmable interrupts
- Critical overtemperature interrupt
- Overtemperature/undertemperature interrupt
- I²C-compatible interface
- 8-lead narrow SOIC RelS-compliant package
Applications
- Medical equipment
- Environmental control systems
- Computer thermal monitoring
- Thermal protection
- Industrial process control
- Power system monitors
- Hand-held applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.769$ 4.6737 | $ 4.67 |
| 10+ | $ 4.1151$ 4.0328 | $ 40.33 |
| 30+ | $ 3.7272$ 3.6527 | $ 109.58 |
| 100+ | $ 3.2567$ 3.1916 | $ 319.16 |
| 500+ | $ 3.0766$ 3.0151 | $ 1507.55 |
| 1,000+ | $ 2.9954$ 2.9355 | $ 2935.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Temperature Conversion Time | 240ms | |
| Temperature Resolution | 16bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADT7410 is a high accuracy digital temperature sensor in a narrow SOIC package. It contains a band gap temperature reference and a 13-bit ADC to monitor and digitize the temperature to a 0.0625℃ resolution. The ADC resolution, by default, is set to 13 bits (0.0625℃). This can be changed to 16 bits (0.0078℃) by setting Bit 7 in the configuration register (Register Address 0x03). The ADT7410 is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210μA. The ADT7410 has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. The ADT7410 is rated for operation over the -55℃ to +150℃ temperature range. Pin A0 and Pin A1 are available for address selection, giving the ADT7410 four possible I²C addresses. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The default critical temperature limit is 147℃. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. The INT and CT pins can operate in either comparator or interrupt mode.
Features
- High performance
- Temperature accuracy ±0.5℃ from -40℃ to +105℃ (2.7 V to 3.6 V)
- ±0.4℃ from -40℃ to +105℃ (3.0 V)
- 16-bit temperature resolution: 0.0078℃
- Fast first temperature conversion on power-up of 6 ms
- Easy implementation
- No temperature calibration/correction required by user
- No linearity correction required
- Low power
- Power saving 1 sample per second (SPS) mode
- 700μW typical at 3.3V in normal mode
- 7μW typical at 3.3V in shutdown mode
- Wide operating ranges
- Temperature range: -55℃ to +150℃
- Voltage range: 2.7V to 5.5V
- Programmable interrupts
- Critical overtemperature interrupt
- Overtemperature/undertemperature interrupt
- I²C-compatible interface
- 8-lead narrow SOIC RelS-compliant package
Applications
- Medical equipment
- Environmental control systems
- Computer thermal monitoring
- Thermal protection
- Industrial process control
- Power system monitors
- Hand-held applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



