ADI ADSP-BF592KCPZ-2
| Manufacturer | |
| MPN | ADSP-BF592KCPZ-2 |
| LCSC Part # | C659926 |
| Packaging | LFCSP-64(9x9) |
| Customer # | |
| Key Attributes | Embedded Processor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| ROM Size | 4KB | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer | |
| Maximum Speed | 200MHz | |
| FLASH Size | - | |
| Number of I/O | 32 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADSP- BF592 processor is a member of the Blackfin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual- MAC state- of- the- art signal processing engine, the advantages of a clean, orthogonal RISC- like microprocessor instruction set, and single- instruction, multiple- data (SIMD) multimedia capabilities into a single instruction- set architecture. The ADSP- BF592 processor is completely code compatible with other Blackfin processors. The ADSP- BF592 processor offers performance up to 400 MHz and reduced static power consumption. By integrating a rich set of industry- leading system peripherals and memory, Blackfin processors are the platform of choice for next- generation applications that require RISC- like programmability, multimedia support, and leading- edge signal processing in one integrated package. The ADSP- BF592 processor is a highly integrated system- on- a- chip solution for the next generation of digital communication and consumer multimedia applications. By combining industry standard interfaces with a high performance signal processing core, cost- effective applications can be developed quickly, without the need for costly external components.
Features
- Up to 400 MHz high performance Blackfin processor
- Two 16- bit MACs, two 40- bit ALUs, four 8- bit video ALUs, 40- bit shifter
- RISC- like register and instruction model for ease of programming and compiler- friendly support
- Advanced debug, trace, and performance monitoring
- Accepts a wide range of supply voltages for internal and I/O operations
- Off- chip voltage regulator interface
- 64- lead (9 mm × 9 mm) LFCSP package
- 68K bytes of core- accessible memory
- 64K byte L1 instruction ROM
- Flexible booting options from internal L1 ROM and SPI memory or from host devices including SPI, PPI, and UART
- Memory management unit providing memory protection
- Four 32- bit timers/counters, three with PWM support
- 2 dual- channel, full- duplex synchronous serial ports (SPORT), supporting eight stereo I'S channels
- 2 serial peripheral interface (SPI) compatible ports
- 1 UART with IrDA support
- Parallel peripheral interface (PPI), supporting ITU- R 656 video data formats
- 2- wire interface (TWI) controller
- 9 peripheral DMAs
- 2 memory- to- memory DMA channels
- Event handler with 28 interrupt inputs
- 32 general- purpose I/Os (GPIOs), with programmable hysteresis
- Debug/JTAG interface
- On- chip PLL capable of frequency multiplication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0421$ 6.9013 | $ 6.90 |
| 10+ | $ 6.0752$ 5.9537 | $ 59.54 |
| 30+ | $ 5.4866$ 5.3769 | $ 161.31 |
| 100+ | $ 4.7235$ 4.6291 | $ 462.91 |
Standard Packaging260/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-64(9x9) | |
| ROM Size | 4KB | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;Low-power mode;RTC and timer | |
| Maximum Speed | 200MHz | |
| FLASH Size | - | |
| Number of I/O | 32 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADSP- BF592 processor is a member of the Blackfin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual- MAC state- of- the- art signal processing engine, the advantages of a clean, orthogonal RISC- like microprocessor instruction set, and single- instruction, multiple- data (SIMD) multimedia capabilities into a single instruction- set architecture. The ADSP- BF592 processor is completely code compatible with other Blackfin processors. The ADSP- BF592 processor offers performance up to 400 MHz and reduced static power consumption. By integrating a rich set of industry- leading system peripherals and memory, Blackfin processors are the platform of choice for next- generation applications that require RISC- like programmability, multimedia support, and leading- edge signal processing in one integrated package. The ADSP- BF592 processor is a highly integrated system- on- a- chip solution for the next generation of digital communication and consumer multimedia applications. By combining industry standard interfaces with a high performance signal processing core, cost- effective applications can be developed quickly, without the need for costly external components.
Features
- Up to 400 MHz high performance Blackfin processor
- Two 16- bit MACs, two 40- bit ALUs, four 8- bit video ALUs, 40- bit shifter
- RISC- like register and instruction model for ease of programming and compiler- friendly support
- Advanced debug, trace, and performance monitoring
- Accepts a wide range of supply voltages for internal and I/O operations
- Off- chip voltage regulator interface
- 64- lead (9 mm × 9 mm) LFCSP package
- 68K bytes of core- accessible memory
- 64K byte L1 instruction ROM
- Flexible booting options from internal L1 ROM and SPI memory or from host devices including SPI, PPI, and UART
- Memory management unit providing memory protection
- Four 32- bit timers/counters, three with PWM support
- 2 dual- channel, full- duplex synchronous serial ports (SPORT), supporting eight stereo I'S channels
- 2 serial peripheral interface (SPI) compatible ports
- 1 UART with IrDA support
- Parallel peripheral interface (PPI), supporting ITU- R 656 video data formats
- 2- wire interface (TWI) controller
- 9 peripheral DMAs
- 2 memory- to- memory DMA channels
- Event handler with 28 interrupt inputs
- 32 general- purpose I/Os (GPIOs), with programmable hysteresis
- Debug/JTAG interface
- On- chip PLL capable of frequency multiplication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



