ADI ADRF5730BCCZN-R7
| Manufacturer | |
| Mfr. Part # | ADRF5730BCCZN-R7 |
| LCSC Part # | C659636 |
| Package | LGA-24(4x4) |
| Customer # | |
| Description | 0.5dB~31.5dB 500mW 100MHz~40GHz LGA-24(4x4) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | LGA-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 163.3115 | $ 163.31 |
30+ | $ 155.543 | $ 4666.29 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$