ADI ADRF5721BCCZN-R7
| Manufacturer | |
| Mfr. Part # | ADRF5721BCCZN-R7 |
| LCSC Part # | C659635 |
| Package | LGA-16(2.5x2.5) |
| Customer # | |
| Key Attributes | 4-Bit Digital Attenuator, 9 kHz to 40 GHz |
| Description | LGA-16(2.5x2.5) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | LGA-16(2.5x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 128.4378 | $ 128.44 |
30+ | $ 121.6831 | $ 3650.49 |
Standard Packaging 500/Full
Reel | ||