MERCURY Electronic MQF326T33-11.999-1.0/-40+85
| Fabricante | MERCURY ElectronicAsian Brands |
| Cód. da peça | MQF326T33-11.999-1.0/-40+85 |
| Nº LCSC | C6596196 |
| Emb. | SMD3225-6P |
| Número do Cliente | |
| Atrib. princ. | 11.999MHz SMD3225-6P Oscillators RoHS |
| Folha de Dados | |
| Peças alternativas | 3 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 11.999MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 11.999MHz | |
| Voltage - Supply | 3.3V |
Descrição
The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.
Aplicações
Multimedia, Ethernet, and Networking Applications
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 36.5816 | $ 36.58 |
| 201+ | $ 14.5965 | $ 2933.90 |
| 501+ | $ 14.1092 | $ 7068.71 |
| 999+ | $ 13.8679 | $ 13854.03 |
Encapsulamento Padrão3/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 11.999MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | MERCURY Electronic | |
| Emb. | SMD3225-6P | |
| Current - Supply | 26mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 11.999MHz | |
| Voltage - Supply | 3.3V |
Descrição
The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.
Aplicações
Multimedia, Ethernet, and Networking Applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| VMQF326T33-11.999-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| MQF326T25-11.999-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 | ||
| VMQF326T25-11.999-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5938 |

