ADI ADR525ARTZ-REEL7
| Manufacturer | |
| MPN | ADR525ARTZ-REEL7 |
| LCSC Part # | C659608 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | High Precision Shunt Mode Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | - | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 18uVp-p | |
| Output Current | 15mA | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space- critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT- 23- 3 packages. These references feature low temperature drift of 40ppm / °C, an initial accuracy of better than ±0.2%, and ultralow output noise of 14μV p- p. Available in output voltages of 2.048V, 2.5V, 3.0V, 4.096V, and 5.0V, the advanced design of the ADR520/ADR525/ ADR530/ADR540/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery- powered applications. A trim terminal is available on the ADR520/ADR525/ADR530/ ADR540/ADR550 to allow adjustment of the output voltage over a ±0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
Features
- ULtracompact SC70 and SOT- 23- 3 packages
- Temperature coefficient: 40ppm / °C (maximum)
- 2x the temperature coefficient improvement over the LM4040
- Pin compatible with the LM4040/LM4050
- Initial accuracy: ±0.2%
- Low output voltage noise: 14μV p- p @ 2.5 V output
- No external capacitor required
- Operating current range: 50μA to 15mA
- Industrial temperature range: - 40°C to +85°C
Applications
- Portable, battery- powered equipment
- Automotive
- Power supplies
- Data acquisition systems
- Instrumentation and process control
- Energy measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7462$ 3.5964 | $ 3.60 |
| 10+ | $ 3.2191$ 3.0904 | $ 30.90 |
| 30+ | $ 2.9068$ 2.7906 | $ 83.72 |
| 100+ | $ 2.5896$ 2.4861 | $ 248.61 |
| 500+ | $ 2.4432$ 2.3455 | $ 1172.75 |
| 1,000+ | $ 2.3782$ 2.2831 | $ 2283.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | - | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 18uVp-p | |
| Output Current | 15mA | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Designed for space- critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT- 23- 3 packages. These references feature low temperature drift of 40ppm / °C, an initial accuracy of better than ±0.2%, and ultralow output noise of 14μV p- p. Available in output voltages of 2.048V, 2.5V, 3.0V, 4.096V, and 5.0V, the advanced design of the ADR520/ADR525/ ADR530/ADR540/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery- powered applications. A trim terminal is available on the ADR520/ADR525/ADR530/ ADR540/ADR550 to allow adjustment of the output voltage over a ±0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.
Features
- ULtracompact SC70 and SOT- 23- 3 packages
- Temperature coefficient: 40ppm / °C (maximum)
- 2x the temperature coefficient improvement over the LM4040
- Pin compatible with the LM4040/LM4050
- Initial accuracy: ±0.2%
- Low output voltage noise: 14μV p- p @ 2.5 V output
- No external capacitor required
- Operating current range: 50μA to 15mA
- Industrial temperature range: - 40°C to +85°C
Applications
- Portable, battery- powered equipment
- Automotive
- Power supplies
- Data acquisition systems
- Instrumentation and process control
- Energy measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



